RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 282-5497Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 20.84

AED 20.84 Each (ex VAT)

AED 21.88

AED 21.88 Each (inc. VAT)

RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V

AED 20.84

AED 20.84 Each (ex VAT)

AED 21.88

AED 21.88 Each (inc. VAT)

RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 20.84
10+AED 19.37

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany