Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO C19 Cable Mount IEC Connector Socket, 16A, 250 V

RS Stock No.: 282-5491Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C19

Mounting Type

Cable Mount

Gender

Female

Current Rating

16A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 41.90

AED 41.90 Each (ex VAT)

AED 43.99

AED 43.99 Each (inc. VAT)

RS PRO C19 Cable Mount IEC Connector Socket, 16A, 250 V

AED 41.90

AED 41.90 Each (ex VAT)

AED 43.99

AED 43.99 Each (inc. VAT)

RS PRO C19 Cable Mount IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 41.90
10+AED 38.90

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C19

Mounting Type

Cable Mount

Gender

Female

Current Rating

16A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany