Technical Document
Specifications
Brand
RS ProIEC Connector Type
C19
Mounting Type
Cable Mount
Gender
Female
Current Rating
16A
Body Orientation
Straight
Termination Method
Screw
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Distrelec Product Id
30404882
Country of Origin
India
Product details
IEC Socket C19, Cable Mount Rewireble Connector
From the trusted RS PRO brand, a rewirable C19 outlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention. Constructed from a durable black UL94 V-2 thermoplastic material the RS PRO C19 connectors are robust and hardwearing. The RS PRO rewirable IEC connectors are ideal for maintenance, repair and the construction of customised cable assemblies
What are IEC C19 Connectors?
An IEC C19 connector is sometimes referred to as a cold connector. The IEC socket is a 3 wire two pole connector, neutral, earth and live. The C19 female connectors have a rated current of 16A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 16A maximum
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• -25°C to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• UL 94 V-2 flammability rating
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• Screw terminals, simple to terminate
• Easy to assemble – no special tooling required
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
Applications
The RS PRO C19 cable connectors are suitable for a wide range of industrial and commercial applications where higher currents are necessary. The electrical connectors are designed to mate with C20 appliance inlets or C20 plugs. Some of the more common applications include;
• High power workstations and servers
• UPSs (Uninterruptable Power Supply)
• PDUs (Power Distribution Unit)
• Large network routers and switches
• Medical equipment
FAQ
Q - Are the IEC mains type connectors easy to connect?
A - Yes, the RS PRO IEC rewirable connectors have screw terminals. They are very easy to assemble.
Q - Are there any compatible mating IEC 60320 connectors available?
A –Yes, for typical mating parts see associated connectors,
776-9125 – IEC C20 male connector, cable mount
776-9135 – IEC C20 male connector, snap-in panel mount
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 27.98 |
10 - 24 | AED 27.40 |
25 - 49 | AED 26.78 |
50+ | AED 26.04 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C19
Mounting Type
Cable Mount
Gender
Female
Current Rating
16A
Body Orientation
Straight
Termination Method
Screw
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Distrelec Product Id
30404882
Country of Origin
India
Product details
IEC Socket C19, Cable Mount Rewireble Connector
From the trusted RS PRO brand, a rewirable C19 outlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention. Constructed from a durable black UL94 V-2 thermoplastic material the RS PRO C19 connectors are robust and hardwearing. The RS PRO rewirable IEC connectors are ideal for maintenance, repair and the construction of customised cable assemblies
What are IEC C19 Connectors?
An IEC C19 connector is sometimes referred to as a cold connector. The IEC socket is a 3 wire two pole connector, neutral, earth and live. The C19 female connectors have a rated current of 16A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 16A maximum
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• -25°C to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• UL 94 V-2 flammability rating
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• Screw terminals, simple to terminate
• Easy to assemble – no special tooling required
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
Applications
The RS PRO C19 cable connectors are suitable for a wide range of industrial and commercial applications where higher currents are necessary. The electrical connectors are designed to mate with C20 appliance inlets or C20 plugs. Some of the more common applications include;
• High power workstations and servers
• UPSs (Uninterruptable Power Supply)
• PDUs (Power Distribution Unit)
• Large network routers and switches
• Medical equipment
FAQ
Q - Are the IEC mains type connectors easy to connect?
A - Yes, the RS PRO IEC rewirable connectors have screw terminals. They are very easy to assemble.
Q - Are there any compatible mating IEC 60320 connectors available?
A –Yes, for typical mating parts see associated connectors,
776-9125 – IEC C20 male connector, cable mount
776-9135 – IEC C20 male connector, snap-in panel mount