RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V

RS Stock No.: 776-9144Brand: RS PRODistrelec Article No.: 30403500
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C19

Mounting Type

Panel Mount

Gender

Female

Current Rating

20A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

India

Product details

RS PRO C19 Panel Mount IEC Connector

A female C19 IEC socket connector used to create a connection socket for a C20 connector.
The IEC socket is designed to be panel mounted into a cut out of 37.5 x 29.5mm and features Copper contacts with a tin plating for a hardwearing and reliable connection.
The 6.3x0.8mm faston terminals make installation quick and simple and the robust Nylon-6 body keeps the socket safe from accidental impact and damage from repeated disconnections.
A hardwearing and durable C19 connector suitable for industrial environments.

Features and Benefits:

  • Voltage rating of 250V

  • HV Breakdown Test for 1 Minute - 2KVac

  • Insulation Resistance at 500Vdc - 1000 MΩ min.

  • Permissible Temperature with/without load 0 to 70 °C

  • Current Rating 16Amps (VDE) 20Amps (UL, C-US)

  • Contact Resistance 10 mΩ max

  • Panel cut out 37.5 x 29.5 mm

Standards and Approvals: IEC 60320-1, UL(C-US), VDE

Note: for a suitable C20 connector see 776-9125

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Standards

UL(C, US), VDE

You may be interested in
Stock information temporarily unavailable.

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 10.71
10 - 24AED 10.50
25 - 49AED 10.24
50+AED 9.98
You may be interested in

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C19

Mounting Type

Panel Mount

Gender

Female

Current Rating

20A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

India

Product details

RS PRO C19 Panel Mount IEC Connector

A female C19 IEC socket connector used to create a connection socket for a C20 connector.
The IEC socket is designed to be panel mounted into a cut out of 37.5 x 29.5mm and features Copper contacts with a tin plating for a hardwearing and reliable connection.
The 6.3x0.8mm faston terminals make installation quick and simple and the robust Nylon-6 body keeps the socket safe from accidental impact and damage from repeated disconnections.
A hardwearing and durable C19 connector suitable for industrial environments.

Features and Benefits:

  • Voltage rating of 250V

  • HV Breakdown Test for 1 Minute - 2KVac

  • Insulation Resistance at 500Vdc - 1000 MΩ min.

  • Permissible Temperature with/without load 0 to 70 °C

  • Current Rating 16Amps (VDE) 20Amps (UL, C-US)

  • Contact Resistance 10 mΩ max

  • Panel cut out 37.5 x 29.5 mm

Standards and Approvals: IEC 60320-1, UL(C-US), VDE

Note: for a suitable C20 connector see 776-9125

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Standards

UL(C, US), VDE

You may be interested in