RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
RS Stock No.: 282-5495Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C20
Mounting Type
Cable Mount
Gender
Male
Current Rating
16A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Germany
Stock information temporarily unavailable.
AED 47.04
AED 47.04 Each (ex VAT)
AED 49.39
AED 49.39 Each (inc. VAT)
RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
1
AED 47.04
AED 47.04 Each (ex VAT)
AED 49.39
AED 49.39 Each (inc. VAT)
RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 47.04 |
10+ | AED 44.99 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C20
Mounting Type
Cable Mount
Gender
Male
Current Rating
16A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Germany