RS PRO C20 Left Angle Cable Mount IEC Connector Male, 16A, 250 V
RS Stock No.: 282-5486Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C20
Mounting Type
Cable Mount
Gender
Male
Current Rating
16A
Body Orientation
Left Angle
Voltage Rating
250 V
Country of Origin
Germany
Stock information temporarily unavailable.
AED 50.35
AED 50.35 Each (ex VAT)
AED 52.87
AED 52.87 Each (inc. VAT)
RS PRO C20 Left Angle Cable Mount IEC Connector Male, 16A, 250 V
1
AED 50.35
AED 50.35 Each (ex VAT)
AED 52.87
AED 52.87 Each (inc. VAT)
RS PRO C20 Left Angle Cable Mount IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 50.35 |
10+ | AED 48.93 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C20
Mounting Type
Cable Mount
Gender
Male
Current Rating
16A
Body Orientation
Left Angle
Voltage Rating
250 V
Country of Origin
Germany