Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V

RS Stock No.: 282-5484Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C20

Mounting Type

Cable Mount

Gender

Male

Current Rating

16A

Body Orientation

Right Angle

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 47.95

AED 47.95 Each (ex VAT)

AED 50.35

AED 50.35 Each (inc. VAT)

RS PRO C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V

AED 47.95

AED 47.95 Each (ex VAT)

AED 50.35

AED 50.35 Each (inc. VAT)

RS PRO C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 47.95
10+AED 46.30

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C20

Mounting Type

Cable Mount

Gender

Male

Current Rating

16A

Body Orientation

Right Angle

Voltage Rating

250 V

Country of Origin

Germany