Technical Document
Specifications
Brand
RS ProUnlock Method
Key
Panel To Tongue Depth
13.5mm
Panel Cut Out
16.2 x 14.2mm
Panel Cut Out Length
16.2mm
Panel Cut Out Width
14.2mm
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 49.90
AED 49.90 Each (ex VAT)
AED 52.40
AED 52.40 Each (inc. VAT)
RS PRO Cabinet Lock, 13.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Key Unlock
1
AED 49.90
AED 49.90 Each (ex VAT)
AED 52.40
AED 52.40 Each (inc. VAT)
RS PRO Cabinet Lock, 13.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Key Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 49.90 |
5 - 9 | AED 47.90 |
10 - 29 | AED 46.30 |
30+ | AED 43.95 |
Technical Document
Specifications
Brand
RS ProUnlock Method
Key
Panel To Tongue Depth
13.5mm
Panel Cut Out
16.2 x 14.2mm
Panel Cut Out Length
16.2mm
Panel Cut Out Width
14.2mm
Country of Origin
Turkey