RS PRO Cabinet Lock, 16.5mm Panel-to-Tongue, 20.2 x 17.2mm Cutout, Key Unlock

RS Stock No.: 146-1815Brand: RS PRO
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

16.5mm

Panel Cut Out

20.2 x 17.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

17.2mm

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 83.11

AED 83.11 Each (ex VAT)

AED 87.27

AED 87.27 Each (inc. VAT)

RS PRO Cabinet Lock, 16.5mm Panel-to-Tongue, 20.2 x 17.2mm Cutout, Key Unlock

AED 83.11

AED 83.11 Each (ex VAT)

AED 87.27

AED 87.27 Each (inc. VAT)

RS PRO Cabinet Lock, 16.5mm Panel-to-Tongue, 20.2 x 17.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 83.11
5 - 9AED 80.27
10 - 29AED 77.33
30+AED 73.55

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

16.5mm

Panel Cut Out

20.2 x 17.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

17.2mm

Country of Origin

Turkey