RS PRO Cabinet Lock, 19.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Knob Unlock
RS Stock No.: 146-1811Brand: RS PRO

Technical Document
Specifications
Brand
RS ProUnlock Method
Knob
Panel To Tongue Depth
19.5mm
Panel Cut Out
16.2 x 14.2mm
Panel Cut Out Length
16.2mm
Panel Cut Out Width
14.2mm
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 76.63
AED 76.63 Each (ex VAT)
AED 80.46
AED 80.46 Each (inc. VAT)
RS PRO Cabinet Lock, 19.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Knob Unlock
1
AED 76.63
AED 76.63 Each (ex VAT)
AED 80.46
AED 80.46 Each (inc. VAT)
RS PRO Cabinet Lock, 19.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Knob Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.63 |
5 - 9 | AED 72.87 |
10 - 29 | AED 68.96 |
30+ | AED 64.27 |
Technical Document
Specifications
Brand
RS ProUnlock Method
Knob
Panel To Tongue Depth
19.5mm
Panel Cut Out
16.2 x 14.2mm
Panel Cut Out Length
16.2mm
Panel Cut Out Width
14.2mm
Country of Origin
Turkey