RS PRO Cabinet Lock, 20.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Knob Unlock

RS Stock No.: 146-1812Brand: RS PRO
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Knob

Panel To Tongue Depth

20.5mm

Panel Cut Out

16.2 x 14.2mm

Panel Cut Out Length

16.2mm

Panel Cut Out Width

14.2mm

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 78.28

AED 78.28 Each (ex VAT)

AED 82.19

AED 82.19 Each (inc. VAT)

RS PRO Cabinet Lock, 20.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Knob Unlock

AED 78.28

AED 78.28 Each (ex VAT)

AED 82.19

AED 82.19 Each (inc. VAT)

RS PRO Cabinet Lock, 20.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Knob Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 78.28
5 - 9AED 74.50
10 - 29AED 70.46
30+AED 65.62

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Knob

Panel To Tongue Depth

20.5mm

Panel Cut Out

16.2 x 14.2mm

Panel Cut Out Length

16.2mm

Panel Cut Out Width

14.2mm

Country of Origin

Turkey