Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable, 15m

RS Stock No.: 489-400Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

15m

Sheath Colour

Black

Shielding

Shielded

Current Rating

500 mA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO HDMI to HDMI Cable

This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.

Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.

This RS PRO range includes various cable lengths:

489-428 – 1m in black
489-412 – 2m in black
489-422 – 3m in black
489-466 – 5m in black
489-399 – 10m in black
489-400 – 15m in black
876-2393 – 1.2m in white

HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Features and Benefits:

• Compact, user-friendly design meets consumer equipment needs
• 5 GB/s bandwidth supports uncompressed audio/video in a single cable
• Signal layout low impedance mismatch
• Fully shielded-ESD protection
• Meets the HDMI 1.2b standard and the higher bandwidth this standard requires
• Gold plated contacts
• HDMI (19 pin) Male to HDMI (19 pin) Male

Typical Applications
• Gaming Consoles
• Televisions
• Computer Monitors
• Digital Broadcasting
• Plasma Display
• LCDs
• Satellite Box
• DVD Player

FAQs

Q: Why is HDMI Superior?
A: HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of multi-media cables to suit any set up. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.

You may be interested in
RS PRO, 15m Male HDMI to Male HDMI 4K
AED 736.88Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 15m

P.O.A.

RS PRO Cable, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 15m Male HDMI to Male HDMI 4K
AED 736.88Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

15m

Sheath Colour

Black

Shielding

Shielded

Current Rating

500 mA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO HDMI to HDMI Cable

This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.

Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.

This RS PRO range includes various cable lengths:

489-428 – 1m in black
489-412 – 2m in black
489-422 – 3m in black
489-466 – 5m in black
489-399 – 10m in black
489-400 – 15m in black
876-2393 – 1.2m in white

HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Features and Benefits:

• Compact, user-friendly design meets consumer equipment needs
• 5 GB/s bandwidth supports uncompressed audio/video in a single cable
• Signal layout low impedance mismatch
• Fully shielded-ESD protection
• Meets the HDMI 1.2b standard and the higher bandwidth this standard requires
• Gold plated contacts
• HDMI (19 pin) Male to HDMI (19 pin) Male

Typical Applications
• Gaming Consoles
• Televisions
• Computer Monitors
• Digital Broadcasting
• Plasma Display
• LCDs
• Satellite Box
• DVD Player

FAQs

Q: Why is HDMI Superior?
A: HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of multi-media cables to suit any set up. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.

You may be interested in
RS PRO, 15m Male HDMI to Male HDMI 4K
AED 736.88Each (ex VAT)