Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cable, 1m Black

RS Stock No.: 790-3767Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Black

Connector B Gender

Male

Connector A Gender

Male

Connector A

Male DVI-D 24+1

Connector B

Male DVI-D 24+1

Country of Origin

China

Product details

RS PRO DVI-D Dual Link Adapter Cables

RS PRO DVI-D Dual Link Cables are Digital Visual Interface cables that send Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

How do they work?

RS PRO DVI-D dual link cables connect your DVI-equipped computer or another device with a DVI connection. The ’D’ stands for Digital and carries a digital signal.

What is a DVI-D cable with ferrite core?

DVI-D cables with a ferrite core reduce noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out disruption.

Features and Benefits

• DVI-D Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• 28 AWG
• Ferrite core
• Gold flashed contacts
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 5m

What are the benefits of gold plated DVI-D cables?

Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.

What is the difference between single and dual link?

• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200.
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600.

What are the different types of DVI cables?

DVI-A – carries an analogue signal and can support VGA signals via adapters but will not support HDMI
DVI-D – carries a digital signal
DVI-I – capable of carrying either a digital or analogue signal

DVI Gender

• Male to Male dual link

RS Pro DVI-D Dual Link Cables

• RS Stock no: 790-3767 = DVI Cable, DVI (24+1), Dual Link, male to male, 1m
• RS Stock no: 790-3773 = DVI Cable, DVI (24+1), Dual Link, male to male, 5m
• RS Stock no: 790-3776 = DVI Cable, DVI (24+1), Dual Link, male to male, 2m
• RS Stock no: 790-3779 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m

Applications

• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 1m Black

P.O.A.

RS PRO Cable, 1m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Black

Connector B Gender

Male

Connector A Gender

Male

Connector A

Male DVI-D 24+1

Connector B

Male DVI-D 24+1

Country of Origin

China

Product details

RS PRO DVI-D Dual Link Adapter Cables

RS PRO DVI-D Dual Link Cables are Digital Visual Interface cables that send Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

How do they work?

RS PRO DVI-D dual link cables connect your DVI-equipped computer or another device with a DVI connection. The ’D’ stands for Digital and carries a digital signal.

What is a DVI-D cable with ferrite core?

DVI-D cables with a ferrite core reduce noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out disruption.

Features and Benefits

• DVI-D Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• 28 AWG
• Ferrite core
• Gold flashed contacts
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 5m

What are the benefits of gold plated DVI-D cables?

Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.

What is the difference between single and dual link?

• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200.
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600.

What are the different types of DVI cables?

DVI-A – carries an analogue signal and can support VGA signals via adapters but will not support HDMI
DVI-D – carries a digital signal
DVI-I – capable of carrying either a digital or analogue signal

DVI Gender

• Male to Male dual link

RS Pro DVI-D Dual Link Cables

• RS Stock no: 790-3767 = DVI Cable, DVI (24+1), Dual Link, male to male, 1m
• RS Stock no: 790-3773 = DVI Cable, DVI (24+1), Dual Link, male to male, 5m
• RS Stock no: 790-3776 = DVI Cable, DVI (24+1), Dual Link, male to male, 2m
• RS Stock no: 790-3779 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m

Applications

• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor