RS PRO Cable, 1m

RS Stock No.: 913-4865Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Red

Shielding

Braid

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
AED 41.29Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 157.00Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 126.57Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 1m

P.O.A.

RS PRO Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
AED 41.29Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 157.00Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 126.57Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Red

Shielding

Braid

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
AED 41.29Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 157.00Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 126.57Each (ex VAT)