Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable, 30m

RS Stock No.: 852-5291Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

30m

Sheath Colour

Black

Series

LongFit

Shielding

Shielded

Country of Origin

China

Product details

RS Pro LongFit HDMI Cable with Active Chipset

The RS Pro LongFit Active HDMI Cable is designed for easy installation over long distances. With an active chipset to boost the signal and maintain superior performance, it is guaranteed to satisfy the most demanding of HDMI devices and fully supports 4K and 3D; its low profile design allows a simple install whilst achieving highest levels of reliability.

Features and Benefits:

• Active chipset boosts the signal to maintain superior performance
• Supports all HDMI devices
• Full support for 4k HD and 1080p/2160p resolutions
• Triple shielded to completely reject interference
• Supports Audio Return Channel
• High Speed with Ethernet
• Pure oxygen-free conductors for ultimate conductivity

Available lengths:

• 20m - 852-5289
• 25m - 852-5298
• 30m - 852-5291
• 50m - 913-4919

You may be interested in
RS PRO, 30m Male HDMI to Male HDMI 4K
AED 791.75Each (ex VAT)
Stock information temporarily unavailable.

AED 452.60

AED 452.60 Each (ex VAT)

AED 475.23

AED 475.23 Each (inc. VAT)

RS PRO Cable, 30m

AED 452.60

AED 452.60 Each (ex VAT)

AED 475.23

AED 475.23 Each (inc. VAT)

RS PRO Cable, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 452.60
10 - 24AED 437.45
25+AED 424.75
You may be interested in
RS PRO, 30m Male HDMI to Male HDMI 4K
AED 791.75Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

30m

Sheath Colour

Black

Series

LongFit

Shielding

Shielded

Country of Origin

China

Product details

RS Pro LongFit HDMI Cable with Active Chipset

The RS Pro LongFit Active HDMI Cable is designed for easy installation over long distances. With an active chipset to boost the signal and maintain superior performance, it is guaranteed to satisfy the most demanding of HDMI devices and fully supports 4K and 3D; its low profile design allows a simple install whilst achieving highest levels of reliability.

Features and Benefits:

• Active chipset boosts the signal to maintain superior performance
• Supports all HDMI devices
• Full support for 4k HD and 1080p/2160p resolutions
• Triple shielded to completely reject interference
• Supports Audio Return Channel
• High Speed with Ethernet
• Pure oxygen-free conductors for ultimate conductivity

Available lengths:

• 20m - 852-5289
• 25m - 852-5298
• 30m - 852-5291
• 50m - 913-4919

You may be interested in
RS PRO, 30m Male HDMI to Male HDMI 4K
AED 791.75Each (ex VAT)