Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable, 3m

RS Stock No.: 852-5245Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Sheath Colour

Black

Series

ThinWire

Country of Origin

China

Product details

RS Pro ThinWire HDMI Cable

This RS Pro HDMI Thin Cable is a Male to Male Ethernet cable is gold plate and designed to make installation easier. Boasting a 50% reduction of the connector compared to standard, which will allow slimline displays to be flush against the wall for example. The slimline cable maintain low profiles without sacrificing any of the features or performance.
The cable is constructed to support high quality video and audio with 24k gold plated copper contacts that resist corrosion and an optimum connection.
The HDMI cable is ideal for use with 4K Ultra HD TV if you require high speed sound and vision data transfer. It capable of carrying image resolutions at 60 frames per seconds, 32 channel audio.

Features and Benefits

·Ultra slim
·High performance
·Easy installation
·Slimmest connector available
·Protected flexible cable
·50% shorter connector than standard HDMI cables
·24k gold contacts
·High speed
·Supports audio return channels

Typical Applications

Computer Monitors
Digital Broadcasting
Blu-Ray Players
Gaming Consoles

FAQ's

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
AED 49.06Each (ex VAT)
RS PRO, 3m Male HDMI to Male HDMI
AED 80.48Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 3m

P.O.A.

RS PRO Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
AED 49.06Each (ex VAT)
RS PRO, 3m Male HDMI to Male HDMI
AED 80.48Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

3m

Sheath Colour

Black

Series

ThinWire

Country of Origin

China

Product details

RS Pro ThinWire HDMI Cable

This RS Pro HDMI Thin Cable is a Male to Male Ethernet cable is gold plate and designed to make installation easier. Boasting a 50% reduction of the connector compared to standard, which will allow slimline displays to be flush against the wall for example. The slimline cable maintain low profiles without sacrificing any of the features or performance.
The cable is constructed to support high quality video and audio with 24k gold plated copper contacts that resist corrosion and an optimum connection.
The HDMI cable is ideal for use with 4K Ultra HD TV if you require high speed sound and vision data transfer. It capable of carrying image resolutions at 60 frames per seconds, 32 channel audio.

Features and Benefits

·Ultra slim
·High performance
·Easy installation
·Slimmest connector available
·Protected flexible cable
·50% shorter connector than standard HDMI cables
·24k gold contacts
·High speed
·Supports audio return channels

Typical Applications

Computer Monitors
Digital Broadcasting
Blu-Ray Players
Gaming Consoles

FAQ's

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
AED 49.06Each (ex VAT)
RS PRO, 3m Male HDMI to Male HDMI
AED 80.48Each (ex VAT)