Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable, 3m

RS Stock No.: 852-5318Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Shielding

Triple Shielded

Country of Origin

China

Product details

Cable Power HDMI Cable with Slim Connector

The HDMI Cable complete with slim connector is ideal for super slim TV's or displays to fit flush to the wall and is identified as supporting 4k Ultra HD.

Features and Benefits
·Supports 3D, 4k, 2k, 10.2Gpbs, 2160P and XV Colour
·Short headshell
·Aluminium headshell
·Supports all HDMI devices
·Triple shielded
·Latest version 1.4b - Full 3D
·Supports audio return channel
·70% shorter connector than standard HDMI cable

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
AED 47.04Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 3m

P.O.A.

RS PRO Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
AED 47.04Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

3m

Shielding

Triple Shielded

Country of Origin

China

Product details

Cable Power HDMI Cable with Slim Connector

The HDMI Cable complete with slim connector is ideal for super slim TV's or displays to fit flush to the wall and is identified as supporting 4k Ultra HD.

Features and Benefits
·Supports 3D, 4k, 2k, 10.2Gpbs, 2160P and XV Colour
·Short headshell
·Aluminium headshell
·Supports all HDMI devices
·Triple shielded
·Latest version 1.4b - Full 3D
·Supports audio return channel
·70% shorter connector than standard HDMI cable

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
AED 47.04Each (ex VAT)