RS PRO Cable, 5m

Technical Document
Specifications
Brand
RS ProCurrent Rating
3 A
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
Product details
Video DVI Interface adapter cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
AED 53.81
AED 53.81 Each (ex VAT)
AED 56.50
AED 56.50 Each (inc. VAT)
1
AED 53.81
AED 53.81 Each (ex VAT)
AED 56.50
AED 56.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
3 A
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
Product details
Video DVI Interface adapter cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.