Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable, 5m

RS Stock No.: 852-5276Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

5m

Series

ThinWire

Country of Origin

China

Product details

RS Pro ThinWire Aluminium HDMI Cable

The aluminium Thinwire HDMI cable is designed for easy installation, enabling super slim TV's or displays to sit flush with the wall.

Features and Benefits
·Easy installation
·Aluminium head shell
·70% shorter connector than standard HDMI cables
·HDMI device support
·Triple shielded
·Supports Audio Return Channel
·1.4b - Full 3D latest version

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 104.90Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 5m

P.O.A.

RS PRO Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 104.90Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

5m

Series

ThinWire

Country of Origin

China

Product details

RS Pro ThinWire Aluminium HDMI Cable

The aluminium Thinwire HDMI cable is designed for easy installation, enabling super slim TV's or displays to sit flush with the wall.

Features and Benefits
·Easy installation
·Aluminium head shell
·70% shorter connector than standard HDMI cables
·HDMI device support
·Triple shielded
·Supports Audio Return Channel
·1.4b - Full 3D latest version

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 104.90Each (ex VAT)