Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable, 5m

RS Stock No.: 913-4852Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

5m

Sheath Colour

Blue

Shielding

Braid

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 70.04Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 135.03Each (ex VAT)
RS PRO, 3m Male HDMI to Male HDMI
AED 78.02Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable, 5m

P.O.A.

RS PRO Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 70.04Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 135.03Each (ex VAT)
RS PRO, 3m Male HDMI to Male HDMI
AED 78.02Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

5m

Sheath Colour

Blue

Shielding

Braid

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 70.04Each (ex VAT)
RS PRO, 7.5m Male HDMI to Male HDMI
AED 135.03Each (ex VAT)
RS PRO, 3m Male HDMI to Male HDMI
AED 78.02Each (ex VAT)