RS PRO Cable Assembly

RS Stock No.: 201-7112Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

You may be interested in
RS PRO Cable Assembly
AED 243.10Each (ex VAT)
Stock information temporarily unavailable.

AED 435.64

AED 435.64 Each (ex VAT)

AED 457.42

AED 457.42 Each (inc. VAT)

RS PRO Cable Assembly

AED 435.64

AED 435.64 Each (ex VAT)

AED 457.42

AED 457.42 Each (inc. VAT)

RS PRO Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 435.64
10 - 49AED 419.11
50 - 99AED 378.79
100+AED 374.90
You may be interested in
RS PRO Cable Assembly
AED 243.10Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

You may be interested in
RS PRO Cable Assembly
AED 243.10Each (ex VAT)