Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Cutters

RS Stock No.: 541-6567Brand: RS PRODistrelec Article No.: 30425643
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

238 mm

Jaw Length

62mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Molybdenum Steel

Maximum Cutting Capacity

16mm

Cut Type

Flush

Cutting Capacity Copper Wire

16mm

Distrelec Product Id

30425643

Country of Origin

Taiwan, Province Of China

Product details

RS Pro High Quality Cable Cutters

Carbon steel rounded jaws from our high-quality RS Pro brand make these cable cutters ideal for cutting through copper and aluminium. These cable cutters are an excellent addition to any tool box.

Features and Benefits

Cutting head 46 mm wide x 14 mm deep
Strips cable prior to termination
Connection capacity 0.3 mm² to 25 mm² or 0.5 mm² to 50 mm²
Dipped vinyl handles are comfortable and hardwearing

You may be interested in
Knipex Knipex Ratchet Cable Cutters
AED 1,200.62Each (ex VAT)
10MM CABLE CUTTER
P.O.A.Each (ex VAT)
RS PRO Cable Cutters
AED 144.69Each (ex VAT)
Stock information temporarily unavailable.

AED 207.00

AED 207.00 Each (ex VAT)

AED 217.35

AED 217.35 Each (inc. VAT)

RS PRO Cable Cutters

AED 207.00

AED 207.00 Each (ex VAT)

AED 217.35

AED 217.35 Each (inc. VAT)

RS PRO Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Ratchet Cable Cutters
AED 1,200.62Each (ex VAT)
10MM CABLE CUTTER
P.O.A.Each (ex VAT)
RS PRO Cable Cutters
AED 144.69Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

238 mm

Jaw Length

62mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Molybdenum Steel

Maximum Cutting Capacity

16mm

Cut Type

Flush

Cutting Capacity Copper Wire

16mm

Distrelec Product Id

30425643

Country of Origin

Taiwan, Province Of China

Product details

RS Pro High Quality Cable Cutters

Carbon steel rounded jaws from our high-quality RS Pro brand make these cable cutters ideal for cutting through copper and aluminium. These cable cutters are an excellent addition to any tool box.

Features and Benefits

Cutting head 46 mm wide x 14 mm deep
Strips cable prior to termination
Connection capacity 0.3 mm² to 25 mm² or 0.5 mm² to 50 mm²
Dipped vinyl handles are comfortable and hardwearing

You may be interested in
Knipex Knipex Ratchet Cable Cutters
AED 1,200.62Each (ex VAT)
10MM CABLE CUTTER
P.O.A.Each (ex VAT)
RS PRO Cable Cutters
AED 144.69Each (ex VAT)