Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66

RS Stock No.: 269-1870Brand: RS PRO
brand-logo
View all in Cable Gland Adaptors

Technical Document

Specifications

Brand

RS Pro

Exterior Thread Size

M20

Interior Thread Size

M16

Material

Nylon 66

Type

Reducer

Thread Size

M20 x 1.5mm

Colour

Black

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 42.08

AED 42.08 1 Bag of 25 (ex VAT)

AED 44.18

AED 44.18 1 Bag of 25 (inc. VAT)

RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66

AED 42.08

AED 42.08 1 Bag of 25 (ex VAT)

AED 44.18

AED 44.18 1 Bag of 25 (inc. VAT)

RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 42.08
6 - 9AED 41.15
10+AED 40.38

Technical Document

Specifications

Brand

RS Pro

Exterior Thread Size

M20

Interior Thread Size

M16

Material

Nylon 66

Type

Reducer

Thread Size

M20 x 1.5mm

Colour

Black

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China