RS PRO Cable Gland Adaptor, M25 Exterior Thread, M20 Interior Thread, Nylon 66

Technical Document
Specifications
Brand
RS ProExterior Thread Size
M25
Interior Thread Size
M20
Material
Nylon 66
Type
Reducer
Thread Size
M25 → M20
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
AED 53.02
AED 53.02 1 Bag of 25 (ex VAT)
AED 55.67
AED 55.67 1 Bag of 25 (inc. VAT)
1
AED 53.02
AED 53.02 1 Bag of 25 (ex VAT)
AED 55.67
AED 55.67 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 53.02 |
6 - 9 | AED 51.19 |
10 - 19 | AED 50.56 |
20+ | AED 50.35 |
Technical Document
Specifications
Brand
RS ProExterior Thread Size
M25
Interior Thread Size
M20
Material
Nylon 66
Type
Reducer
Thread Size
M25 → M20
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China