RS PRO Cable Gland Locknut
RS Stock No.: 201-7084Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNut Type
Self Locking
Thread Size
PG9
Width
18mm
Imperial or Metric
Metric
Material
Brass
Type
Fixing Nut
Finish
Nickel Plated
Country of Origin
India
Stock information temporarily unavailable.
AED 3.26
AED 3.26 Each (ex VAT)
AED 3.42
AED 3.42 Each (inc. VAT)
RS PRO Cable Gland Locknut
1
AED 3.26
AED 3.26 Each (ex VAT)
AED 3.42
AED 3.42 Each (inc. VAT)
RS PRO Cable Gland Locknut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 3.26 |
10 - 49 | AED 3.15 |
50 - 99 | AED 2.57 |
100+ | AED 2.36 |
Technical Document
Specifications
Brand
RS ProNut Type
Self Locking
Thread Size
PG9
Width
18mm
Imperial or Metric
Metric
Material
Brass
Type
Fixing Nut
Finish
Nickel Plated
Country of Origin
India