Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Management Panel for Use with 19-Inch Rack, 4 Rings

RS Stock No.: 249-5573Brand: RS PRO
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Brand

RS Pro

Type

Cable Management Panel

For Use With

19-Inch Rack

Height U

1U

Height (U)

1U

Number of Rings

4

Product details

Cable Management Panel

19in rack mounting panel comprising 4 spring-loaded rings to safely hold cables
Ring size; 44mm x 33mm
1U Height
Panel mounting hardware included

You may be interested in
Stock information temporarily unavailable.

AED 306.85

AED 306.85 Each (ex VAT)

AED 322.19

AED 322.19 Each (inc. VAT)

RS PRO Cable Management Panel for Use with 19-Inch Rack, 4 Rings

AED 306.85

AED 306.85 Each (ex VAT)

AED 322.19

AED 322.19 Each (inc. VAT)

RS PRO Cable Management Panel for Use with 19-Inch Rack, 4 Rings
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Cable Management Panel

For Use With

19-Inch Rack

Height U

1U

Height (U)

1U

Number of Rings

4

Product details

Cable Management Panel

19in rack mounting panel comprising 4 spring-loaded rings to safely hold cables
Ring size; 44mm x 33mm
1U Height
Panel mounting hardware included

You may be interested in