RS PRO, Cable Mount, Plug Type Micro B 3.0 USB Connector

RS Stock No.: 179-2891Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

USB Type

Micro B

Termination Method

Screw

USB Version

3.0

Current Rating

1.0A

Voltage Rating

30.0 V

Series

CLB-JL

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

AED 99.44

AED 99.44 Each (ex VAT)

AED 104.41

AED 104.41 Each (inc. VAT)

RS PRO, Cable Mount, Plug Type Micro B 3.0 USB Connector

AED 99.44

AED 99.44 Each (ex VAT)

AED 104.41

AED 104.41 Each (inc. VAT)

RS PRO, Cable Mount, Plug Type Micro B 3.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 99.44
5 - 9AED 92.66
10 - 24AED 86.42
25+AED 81.22

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

USB Type

Micro B

Termination Method

Screw

USB Version

3.0

Current Rating

1.0A

Voltage Rating

30.0 V

Series

CLB-JL

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China