Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Mount Stainless Steel Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

RS Stock No.: 234-8855Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

110°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

1A

Maximum Pressure

140psi

Gasket Material

Silicone

Standards Met

CE

Interface

Cable

Current Rating

1.5A

Country of Origin

China

Stock information temporarily unavailable.

AED 353.43

AED 353.43 Each (ex VAT)

AED 371.10

AED 371.10 Each (inc. VAT)

RS PRO Cable Mount Stainless Steel Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

AED 353.43

AED 353.43 Each (ex VAT)

AED 371.10

AED 371.10 Each (inc. VAT)

RS PRO Cable Mount Stainless Steel Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

110°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

1A

Maximum Pressure

140psi

Gasket Material

Silicone

Standards Met

CE

Interface

Cable

Current Rating

1.5A

Country of Origin

China