RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

Technical Document
Specifications
Brand
RS ProConnector Type
XLR Connector
Number Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel, Silver
Voltage Rating
250 V ac
Country of Origin
United Kingdom
AED 21.80
AED 21.80 Each (ex VAT)
AED 22.89
AED 22.89 Each (inc. VAT)
1
AED 21.80
AED 21.80 Each (ex VAT)
AED 22.89
AED 22.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 21.80 |
10 - 24 | AED 20.05 |
25+ | AED 18.35 |
Technical Document
Specifications
Brand
RS ProConnector Type
XLR Connector
Number Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel, Silver
Voltage Rating
250 V ac
Country of Origin
United Kingdom