Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30405657
Country of Origin
China
AED 38.69
AED 38.69 Each (ex VAT)
AED 40.62
AED 40.62 Each (inc. VAT)
1
AED 38.69
AED 38.69 Each (ex VAT)
AED 40.62
AED 40.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 38.69 |
25 - 99 | AED 36.38 |
100 - 249 | AED 35.33 |
250+ | AED 34.86 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30405657
Country of Origin
China