Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Mount XLR Connector, Female, 75 V, 7 Way, Nickel Plating

RS Stock No.: 208-5180Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Connector Type

XLR

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Nickel

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

Country of Origin

China

Stock information temporarily unavailable.

AED 62.06

AED 62.06 Each (ex VAT)

AED 65.16

AED 65.16 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 75 V, 7 Way, Nickel Plating

AED 62.06

AED 62.06 Each (ex VAT)

AED 65.16

AED 65.16 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 75 V, 7 Way, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 62.06
10 - 49AED 61.84
50 - 99AED 60.32
100+AED 57.59

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Connector Type

XLR

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Nickel

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

Country of Origin

China