Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
10A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30404265
Country of Origin
China
Product details
RS Pro Cable Mount Connectors with Backshell
From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The AXR/XLR compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.
Features & Benefits
Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available
Warning
Not to be used as mains connectors
AED 25.41
AED 25.41 Each (ex VAT)
AED 26.68
AED 26.68 Each (inc. VAT)
1
AED 25.41
AED 25.41 Each (ex VAT)
AED 26.68
AED 26.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 25.41 |
25 - 99 | AED 23.42 |
100 - 249 | AED 22.21 |
250+ | AED 21.32 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
10A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30404265
Country of Origin
China
Product details
RS Pro Cable Mount Connectors with Backshell
From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The AXR/XLR compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.
Features & Benefits
Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available
Warning
Not to be used as mains connectors