Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Mount XLR Connector, Male, 75 V, 3 Way, Silver Plating

RS Stock No.: 208-5188Brand: RS PRODistrelec Article No.: 30404489
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

Distrelec Product Id

30404489

Country of Origin

China

Stock information temporarily unavailable.

AED 40.53

AED 40.53 Each (ex VAT)

AED 42.56

AED 42.56 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 75 V, 3 Way, Silver Plating

AED 40.53

AED 40.53 Each (ex VAT)

AED 42.56

AED 42.56 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 75 V, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 40.53
10 - 49AED 40.38
50 - 99AED 39.50
100+AED 37.70

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

Distrelec Product Id

30404489

Country of Origin

China