Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Rack in SteelCable Rack, 4 shelves

RS Stock No.: 303-4602Brand: RS PRODistrelec Article No.: 30407022
brand-logo
View all in Cable Storage

Technical Document

Specifications

Brand

RS Pro

Type

Cable Rack

Number of Shelves

4

Height

943mm

Width

663.6 mm

Length

152.4mm

Material

Steel

Distrelec Product Id

30407022

Country of Origin

United States

Product details

Wire Spool Racks Durham

For storing and dispensing reels of wire
Supplied with 4 adjustable height position hanging rods
Powder coated 2 tone grey finish
Clip together assembly - no tools required

Reels, Racks and Stands

You may be interested in
Stock information temporarily unavailable.

AED 1,249.80

AED 1,249.80 Each (ex VAT)

AED 1,312.29

AED 1,312.29 Each (inc. VAT)

RS PRO Cable Rack in SteelCable Rack, 4 shelves

AED 1,249.80

AED 1,249.80 Each (ex VAT)

AED 1,312.29

AED 1,312.29 Each (inc. VAT)

RS PRO Cable Rack in SteelCable Rack, 4 shelves
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Cable Rack

Number of Shelves

4

Height

943mm

Width

663.6 mm

Length

152.4mm

Material

Steel

Distrelec Product Id

30407022

Country of Origin

United States

Product details

Wire Spool Racks Durham

For storing and dispensing reels of wire
Supplied with 4 adjustable height position hanging rods
Powder coated 2 tone grey finish
Clip together assembly - no tools required

Reels, Racks and Stands

You may be interested in