Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Rod

RS Stock No.: 124-4802Brand: RS PRO
brand-logo
View all in Cable Rods

Technical Document

Specifications

Brand

RS Pro

Type

Cable Stocking

Material

Stainless Steel

Diameter

20 mm

Country of Origin

United Kingdom

Product details

RS Pro Cablegrip-Single Eye

RS Pro single eye cable stocking with pressed rope eye for pulling or support of ropes and cables. A pleated double wire design using galvanised steel wire ensures a strong and flexible rope.

Features and Benefits

Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion

Stock information temporarily unavailable.

AED 592.60

AED 592.60 Each (ex VAT)

AED 622.23

AED 622.23 Each (inc. VAT)

RS PRO Cable Rod

AED 592.60

AED 592.60 Each (ex VAT)

AED 622.23

AED 622.23 Each (inc. VAT)

RS PRO Cable Rod
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cable Stocking

Material

Stainless Steel

Diameter

20 mm

Country of Origin

United Kingdom

Product details

RS Pro Cablegrip-Single Eye

RS Pro single eye cable stocking with pressed rope eye for pulling or support of ropes and cables. A pleated double wire design using galvanised steel wire ensures a strong and flexible rope.

Features and Benefits

Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion