Technical Document
Specifications
Brand
RS ProType
Cable Stand
Number of Shelves
1
Height
270mm
Width
650 mm
Length
300mm
Diameter
350mm
Material
Steel
Distrelec Product Id
30405558
Country of Origin
United Kingdom
Product details
RS PRO A Frame Bench Top Cable Dispenser
This compact cable dispenser from RS PRO is a lightweight yet sturdy dispensing rack ideal for wires and cables in a range of environments. The rack is manufactured from tubular steel and features an epoxy powder coat finish, offering excellent durability and corrosion resistance. The compact design of this cable reel holder makes it ideal for use in areas where space is limited such as on a bench top, in a vehicle or on site, making it highly versatile and economical.
Features and benefits
- Manufactured from tubular steel offering excellent durability
- Compact design ideal for use in a range of environments
- Epoxy powder coating offering corrosion resistance
- Dispensing length of 600mm ideal for mounting multiple cable drums
- A frame design for easy installation
Application
Cable dispenser racks are the perfect solution for keeping electricians cables and wires tidy and organised on site, allowing for tangle free dispensing. They are available in a wide range of sizes to accommodate multiple cable drums in various sizes and can be used in areas such as:
- Bench top
- On Site
- Vehicles
FAQs
What is the max cable reel diameter?
The max diameter compatible with this dispenser is 350mm.
Reels, Racks and Stands
AED 708.38
AED 708.38 Each (ex VAT)
AED 743.80
AED 743.80 Each (inc. VAT)
1
AED 708.38
AED 708.38 Each (ex VAT)
AED 743.80
AED 743.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cable Stand
Number of Shelves
1
Height
270mm
Width
650 mm
Length
300mm
Diameter
350mm
Material
Steel
Distrelec Product Id
30405558
Country of Origin
United Kingdom
Product details
RS PRO A Frame Bench Top Cable Dispenser
This compact cable dispenser from RS PRO is a lightweight yet sturdy dispensing rack ideal for wires and cables in a range of environments. The rack is manufactured from tubular steel and features an epoxy powder coat finish, offering excellent durability and corrosion resistance. The compact design of this cable reel holder makes it ideal for use in areas where space is limited such as on a bench top, in a vehicle or on site, making it highly versatile and economical.
Features and benefits
- Manufactured from tubular steel offering excellent durability
- Compact design ideal for use in a range of environments
- Epoxy powder coating offering corrosion resistance
- Dispensing length of 600mm ideal for mounting multiple cable drums
- A frame design for easy installation
Application
Cable dispenser racks are the perfect solution for keeping electricians cables and wires tidy and organised on site, allowing for tangle free dispensing. They are available in a wide range of sizes to accommodate multiple cable drums in various sizes and can be used in areas such as:
- Bench top
- On Site
- Vehicles
FAQs
What is the max cable reel diameter?
The max diameter compatible with this dispenser is 350mm.