RS PRO Cable Tester Coaxial, STP, UTP

Technical Document
Specifications
Brand
RS ProEquipment Type
Cable Tester
Connector Type
Coaxial, STP, UTP
Power Source
Battery
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
RS PRO RJ45/RJ11 Continuity Tester
Simply and neatly designed, RS PRO presents this pocket sized LAN tester and remote device.
Conveniently checking the continuity of screened or unscreened telephone and computer link cabling systems. With a range of 1000ft it is able to test for open, shorted, crossed, reversed, transposed, split and non-pair wiring. Using visual LED verification of continuity, the results are immediate making testing easy. A perfectly located switch push-button initiates the test cycle making this cable tester user friendly.
Features and Benefits:
• RJ11, RJ45 or DEC connectors
• Portable and robust
• Easy-to-use
• Compatible with Coaxial cable, STP and UTP
• Multi-function
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards.
Supplied with
9V PP3 battery
AED 852.86
AED 852.86 Each (ex VAT)
AED 895.50
AED 895.50 Each (inc. VAT)
1
AED 852.86
AED 852.86 Each (ex VAT)
AED 895.50
AED 895.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEquipment Type
Cable Tester
Connector Type
Coaxial, STP, UTP
Power Source
Battery
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
RS PRO RJ45/RJ11 Continuity Tester
Simply and neatly designed, RS PRO presents this pocket sized LAN tester and remote device.
Conveniently checking the continuity of screened or unscreened telephone and computer link cabling systems. With a range of 1000ft it is able to test for open, shorted, crossed, reversed, transposed, split and non-pair wiring. Using visual LED verification of continuity, the results are immediate making testing easy. A perfectly located switch push-button initiates the test cycle making this cable tester user friendly.
Features and Benefits:
• RJ11, RJ45 or DEC connectors
• Portable and robust
• Easy-to-use
• Compatible with Coaxial cable, STP and UTP
• Multi-function
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards.
Supplied with
9V PP3 battery