Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Tester RJ45

RS Stock No.: 205-0084Brand: RS PRODistrelec Article No.: 30405449
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

RS Pro

Classification

Cat5, Cat6

Equipment Type

Cable Tester

Connector Type

RJ45

Tone

No

Power Source

Battery

Battery Type

9V

Weight

170g

Display Type

LCD

Height

156mm

Length

73mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Width

35mm

Plug Type

RJ45

Distrelec Product Id

30405449

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tester RJ45

P.O.A.

RS PRO Cable Tester RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Classification

Cat5, Cat6

Equipment Type

Cable Tester

Connector Type

RJ45

Tone

No

Power Source

Battery

Battery Type

9V

Weight

170g

Display Type

LCD

Height

156mm

Length

73mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Width

35mm

Plug Type

RJ45

Distrelec Product Id

30405449

Country of Origin

Taiwan, Province Of China