RS PRO Cable Tie, 150mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 224-3184Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Tensile Strength

18kg

Maximum Bundle Diameter

36mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 161.44

AED 161.44 1 Bag of 100 (ex VAT)

AED 169.51

AED 169.51 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 150mm x 3.6 mm, Black Nylon, Pk-100

AED 161.44

AED 161.44 1 Bag of 100 (ex VAT)

AED 169.51

AED 169.51 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 150mm x 3.6 mm, Black Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Tensile Strength

18kg

Maximum Bundle Diameter

36mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more