Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Tie, 280mm x 4.8 mm, Blue Nylon, Pk-100

RS Stock No.: 224-3138Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

280mm

Width

4.8mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

77mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 89.67

AED 89.67 1 Bag of 100 (ex VAT)

AED 94.15

AED 94.15 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 280mm x 4.8 mm, Blue Nylon, Pk-100

AED 89.67

AED 89.67 1 Bag of 100 (ex VAT)

AED 94.15

AED 94.15 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 280mm x 4.8 mm, Blue Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

280mm

Width

4.8mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

77mm

Country of Origin

Taiwan, Province Of China

You may be interested in