RS PRO Cable Tie, Stainless Steel Barb Locking, 284mm x 3.6 mm, Black Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
284mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Stainless Steel Barb Locking
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
180N
Series
CT-PA-SSBL
Minimum Operating Temperature
-40°C
Country of Origin
China
AED 94.50
AED 0.945 Each (In a Pack of 100) (ex VAT)
AED 99.22
AED 0.992 Each (In a Pack of 100) (inc. VAT)
100
AED 94.50
AED 0.945 Each (In a Pack of 100) (ex VAT)
AED 99.22
AED 0.992 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
284mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Stainless Steel Barb Locking
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
180N
Series
CT-PA-SSBL
Minimum Operating Temperature
-40°C
Country of Origin
China