RS PRO Cable Tie, 360mm x 7.6 mm, Black Nylon, Pk-100

RS Stock No.: 224-3147Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

360mm

Width

7.6mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Maximum Bundle Diameter

99mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 337.58

AED 337.58 1 Bag of 100 (ex VAT)

AED 354.46

AED 354.46 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 360mm x 7.6 mm, Black Nylon, Pk-100

AED 337.58

AED 337.58 1 Bag of 100 (ex VAT)

AED 354.46

AED 354.46 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 360mm x 7.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

360mm

Width

7.6mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Maximum Bundle Diameter

99mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in