RS PRO Cable Tie, 368mm x 4.8 mm, Black Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
368mm
Width
4.8mm
Width
4.8 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
222N
Maximum Bundle Diameter
105mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
AED 90.72
AED 90.72 1 Bag of 100 (ex VAT)
AED 95.26
AED 95.26 1 Bag of 100 (inc. VAT)
1
AED 90.72
AED 90.72 1 Bag of 100 (ex VAT)
AED 95.26
AED 95.26 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
368mm
Width
4.8mm
Width
4.8 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
222N
Maximum Bundle Diameter
105mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China