RS PRO Cable Tie, Non desserrable, 370mm x 4.8 mm, Natural Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
370mm
Width
4.8mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
102mm
Country of Origin
Taiwan, Province Of China
AED 105.26
AED 105.26 1 Bag of 100 (ex VAT)
AED 110.52
AED 110.52 1 Bag of 100 (inc. VAT)
1
AED 105.26
AED 105.26 1 Bag of 100 (ex VAT)
AED 110.52
AED 110.52 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
370mm
Width
4.8mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
102mm
Country of Origin
Taiwan, Province Of China