RS PRO Cable Tie, 610mm x 7.6 mm, Natural Nylon, Pk-50

RS Stock No.: 224-3171Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

610mm

Width

7.6mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Maximum Bundle Diameter

177mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 123.53

AED 123.53 1 Bag of 50 (ex VAT)

AED 129.71

AED 129.71 1 Bag of 50 (inc. VAT)

RS PRO Cable Tie, 610mm x 7.6 mm, Natural Nylon, Pk-50

AED 123.53

AED 123.53 1 Bag of 50 (ex VAT)

AED 129.71

AED 129.71 1 Bag of 50 (inc. VAT)

RS PRO Cable Tie, 610mm x 7.6 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

610mm

Width

7.6mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Maximum Bundle Diameter

177mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China