RS PRO Cable Tie, Verrouillage à billes, 100mm x 4.6 mm, Black 316 Stainless Steel, Pk-100

RS Stock No.: 183-4251Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

4.6 mm

Colour

Black

Material

316 Stainless Steel

Type

Ball Lock

Type

Verrouillage à billes

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Maximum Bundle Diameter

25mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 178.50

AED 1.785 Each (In a Bag of 100) (ex VAT)

AED 187.42

AED 1.874 Each (In a Bag of 100) (inc. VAT)

RS PRO Cable Tie, Verrouillage à billes, 100mm x 4.6 mm, Black 316 Stainless Steel, Pk-100

AED 178.50

AED 1.785 Each (In a Bag of 100) (ex VAT)

AED 187.42

AED 1.874 Each (In a Bag of 100) (inc. VAT)

RS PRO Cable Tie, Verrouillage à billes, 100mm x 4.6 mm, Black 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

4.6 mm

Colour

Black

Material

316 Stainless Steel

Type

Ball Lock

Type

Verrouillage à billes

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Maximum Bundle Diameter

25mm

Country of Origin

China

You may be interested in