RS PRO Cable Tie, Ball Lock, 100mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

Technical Document
Specifications
Brand
RS ProLength
100mm
Width
4.6 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Ball Lock
Type
Verrouillage à billes
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1100N
Maximum Bundle Diameter
25mm
Minimum Operating Temperature
-80°C
Country of Origin
China
AED 125.16
AED 125.16 1 Bag of 100 (ex VAT)
AED 131.42
AED 131.42 1 Bag of 100 (inc. VAT)
1
AED 125.16
AED 125.16 1 Bag of 100 (ex VAT)
AED 131.42
AED 131.42 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
100mm
Width
4.6 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Ball Lock
Type
Verrouillage à billes
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1100N
Maximum Bundle Diameter
25mm
Minimum Operating Temperature
-80°C
Country of Origin
China