RS PRO Cable Tie, Verrouillage à billes, 360mm x 4.6 mm, Black 316 Stainless Steel, Pk-100

Technical Document
Specifications
Brand
RS ProLength
360mm
Width
4.6 mm
Colour
Black
Material
316 Stainless Steel
Type
Ball Lock
Type
Verrouillage à billes
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Tensile Strength
900N
Maximum Bundle Diameter
90mm
Country of Origin
China
AED 257.25
AED 2.572 Each (In a Bag of 100) (ex VAT)
AED 270.11
AED 2.701 Each (In a Bag of 100) (inc. VAT)
100
AED 257.25
AED 2.572 Each (In a Bag of 100) (ex VAT)
AED 270.11
AED 2.701 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
360mm
Width
4.6 mm
Colour
Black
Material
316 Stainless Steel
Type
Ball Lock
Type
Verrouillage à billes
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Tensile Strength
900N
Maximum Bundle Diameter
90mm
Country of Origin
China