RS PRO Cable Tie, Hook and Loop, 5m x 16 mm, Blue Nylon, Pk-5

RS Stock No.: 179-7180Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

5m

Width

16 mm

Colour

Blue

Material

Nylon 66

Type

Hook and Loop

Quantity

5

Country of Origin

China

You may be interested in
RS PRO Hook & Loop Tape, 5m x 16 mm, Blue Fabric
P.O.A.1 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

AED 45.62

AED 45.62 1 Reel of 5 Metres (ex VAT)

AED 47.90

AED 47.90 1 Reel of 5 Metres (inc. VAT)

RS PRO Cable Tie, Hook and Loop, 5m x 16 mm, Blue Nylon, Pk-5

AED 45.62

AED 45.62 1 Reel of 5 Metres (ex VAT)

AED 47.90

AED 47.90 1 Reel of 5 Metres (inc. VAT)

RS PRO Cable Tie, Hook and Loop, 5m x 16 mm, Blue Nylon, Pk-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hook & Loop Tape, 5m x 16 mm, Blue Fabric
P.O.A.1 Reel of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

5m

Width

16 mm

Colour

Blue

Material

Nylon 66

Type

Hook and Loop

Quantity

5

Country of Origin

China

You may be interested in
RS PRO Hook & Loop Tape, 5m x 16 mm, Blue Fabric
P.O.A.1 Reel of 5 Metres (ex VAT)