Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cable Tie, Hook and Loop, 150mm x 17 mm, Black Nylon

RS Stock No.: 179-7165Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

17 mm

Colour

Black

Material

Nylon 66

Type

Hook and Loop

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 12.88

AED 1.288 Each (In a Bag of 10) (ex VAT)

AED 13.52

AED 1.352 Each (In a Bag of 10) (inc. VAT)

RS PRO Cable Tie, Hook and Loop, 150mm x 17 mm, Black Nylon

AED 12.88

AED 1.288 Each (In a Bag of 10) (ex VAT)

AED 13.52

AED 1.352 Each (In a Bag of 10) (inc. VAT)

RS PRO Cable Tie, Hook and Loop, 150mm x 17 mm, Black Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

17 mm

Colour

Black

Material

Nylon 66

Type

Hook and Loop

Country of Origin

China

You may be interested in